LEDS1-4-26 | ||
---|---|---|
DigiKey Part Number | RPC1752-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS1-4-26 | |
Description | LED SPACER FOR T-1 1/4 X 5/32" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC, Flexible 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS1-4-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.250" (6.35mm) | |
LED | T1 | |
Material | PVC, Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.58100 | ¥25.81 |
100 | ¥1.15780 | ¥115.78 |
500 | ¥1.04584 | ¥522.92 |
1,000 | ¥0.85919 | ¥859.19 |
2,000 | ¥0.74707 | ¥1,494.14 |
5,000 | ¥0.67237 | ¥3,361.85 |
10,000 | ¥0.59767 | ¥5,976.70 |
25,000 | ¥0.56031 | ¥14,007.75 |