ASPR-8-062 | ||
---|---|---|
DigiKey Part Number | RPC1297-ND | |
Manufacturer | ||
Manufacturer Product Number | ASPR-8-062 | |
Description | BUMPER ROUND 0.5" DIA BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyolefin Foam Black | |
Datasheet | Datasheet | |
EDA/CAD Models | ASPR-8-062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Polyolefin Foam | |
Hardness | - | |
Form | Roll | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.68000 | ¥3.40 |
10 | ¥0.58100 | ¥5.81 |
25 | ¥0.48240 | ¥12.06 |
50 | ¥0.45220 | ¥22.61 |
100 | ¥0.43340 | ¥43.34 |
250 | ¥0.38500 | ¥96.25 |
500 | ¥0.36568 | ¥182.84 |
1,000 | ¥0.34638 | ¥346.38 |