


BK-209 | |
|---|---|
DigiKey Part Number | BK-209-ND |
Manufacturer | |
Manufacturer Product Number | BK-209 |
Description | BATTERY CONTACT SPRING AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) AA Cell |
Datasheet | Datasheet |
EDA/CAD Models | BK-209 Models |
Category | Battery Type, Function Cylindrical, Contact (Single) |
Mfr | Style Contact Spring (Leaf) |
Packaging Bulk | Battery Cell Size |
Part Status Active | Mounting Type Custom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209 | Keystone Electronics | 154,005 | 36-209-ND | ¥0.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.22500 | ¥32.25 |
| 50 | ¥2.83160 | ¥141.58 |
| 100 | ¥2.67780 | ¥267.78 |
| 300 | ¥2.45040 | ¥735.12 |
| 500 | ¥2.35132 | ¥1,175.66 |
| 1,000 | ¥2.22322 | ¥2,223.22 |
| 2,500 | ¥2.06452 | ¥5,161.30 |
| 5,000 | ¥1.95203 | ¥9,760.15 |











