ASPS-8-125 | ||
---|---|---|
DigiKey Part Number | RPC1300-ND | |
Manufacturer | ||
Manufacturer Product Number | ASPS-8-125 | |
Description | BUMPER SQUARE 0.5"L X 0.5"W BLK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Square, Flat Top 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyolefin Foam Black | |
Datasheet | Datasheet | |
EDA/CAD Models | ASPS-8-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.126" (3.20mm) | |
Material | Polyolefin Foam | |
Hardness | - | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.23800 | ¥1.19 |
10 | ¥0.21300 | ¥2.13 |
40 | ¥0.16375 | ¥6.55 |
80 | ¥0.15725 | ¥12.58 |
280 | ¥0.13996 | ¥39.19 |
520 | ¥0.13306 | ¥69.19 |
1,000 | ¥0.12597 | ¥125.97 |