ASPR-12-062 | ||
---|---|---|
DigiKey Part Number | RPC3501-ND | |
Manufacturer | ||
Manufacturer Product Number | ASPR-12-062 | |
Description | BUMPER ROUND 0.75" DIA BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Flat Top 0.750" Dia (19.05mm) Polyolefin Foam Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Polyolefin Foam | |
Hardness | - | |
Form | Roll | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.34000 | ¥1.34 |
5 | ¥1.18000 | ¥5.90 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥0.84000 | ¥21.00 |
50 | ¥0.79000 | ¥39.50 |
100 | ¥0.75690 | ¥75.69 |
250 | ¥0.67236 | ¥168.09 |
500 | ¥0.63896 | ¥319.48 |
1,000 | ¥0.60526 | ¥605.26 |