ESP8089 | |
---|---|
DigiKey Part Number | 1904-1000-2-ND - Tape & Reel (TR) 1904-1000-1-ND - Cut Tape (CT) 1904-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP8089 |
Description | IC RF TXRX+MCU WIFI 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -98dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 2 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 60mA | |
Current - Transmitting | 215mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.20992 | ¥41,049.60 |