


ESP32-S3-WROOM-2-N32R16V | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-WROOM-2-N32R16VTR-ND - Tape & Reel (TR) 1965-ESP32-S3-WROOM-2-N32R16VCT-ND - Cut Tape (CT) 1965-ESP32-S3-WROOM-2-N32R16VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-WROOM-2-N32R16V |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -103.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S3R8V | |
Memory Size | 32MB Flash, 16MB PSRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 95mA ~ 97mA | |
Current - Transmitting | 285mA ~ 355mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Package / Case | 49-SMD Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.80000 | ¥90.80 |
| 10 | ¥78.84100 | ¥788.41 |
| 25 | ¥74.69640 | ¥1,867.41 |
| 100 | ¥69.01270 | ¥6,901.27 |
| 250 | ¥65.60952 | ¥16,402.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥56.89385 | ¥36,981.00 |











