
ESP32-S3-DEVKITC-1-N32R8V | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-DEVKITC-1-N32R8V-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-DEVKITC-1-N32R8V |
Description | ESP32-S3-WROOM-2-N32R8V DEV BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-S3-DEVKITC-1-N32R8V by Espressif Systems is an advanced evaluation board designed for wireless applications. It features a memory configuration with 32MB Octal SPI Flash and 8MB Octal PSRAM, providing ample storage and memory for complex processing tasks. Powered by the ESP32-S3-WROOM-2-N32R8V module, this board delivers efficient performance with its 32-bit Xtensa dual-core processor running at 240MHz. |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3-DEVKITC-1-N32R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S3-WROOM-2-N32R8V | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.58000 | ¥140.58 |











