
ESP32-S3-DEVKITC-1-N16 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-DEVKITC-1-N16-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-DEVKITC-1-N16 |
Description | ESP32-S3 GENERAL-PURPOSE DEVELOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, ESP32-S3-WROOM-2 ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, ESP32-S3-WROOM-2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.98000 | ¥109.98 |










