ESP32-S3-WROOM-1 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3-WROOM-1 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
DFR0895

DFR0895

DigiKey Part Number
1738-DFR0895-ND
Manufacturer
Manufacturer Product Number
DFR0895
Description
ESP32-S3-DEVKITC-1 DEVELOPMENT B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ESP32-S3-WROOM-1 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
DFRobot
Utilized IC / Part
ESP32-S3-WROOM-1
Series
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥248.10000¥248.10
Manufacturers Standard Package