ESP-WROVER-KIT-VB | |
---|---|
DigiKey Part Number | 1904-1013-ND |
Manufacturer | |
Manufacturer Product Number | ESP-WROVER-KIT-VB |
Description | EVAL BOARD FOR ESP32-WROVER |
Customer Reference | |
Detailed Description | - ESP32-WROVER Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-WROVER | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72 | ¥340.00708 | ¥24,480.51 |