
ESP32-S3-KORVO-2-LCD | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-KORVO-2-LCD-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-KORVO-2-LCD |
Description | EVAL BOARD FOR ESP32-S3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The ESP32-S3-KORVO-2-LCD is a specialized development kit for evaluating and developing ESP32 touch sensor systems. It includes a motherboard with a display unit, main control unit, and debug unit, along with multiple daughterboards featuring different touch electrodes such as linear sliders, wheel sliders, matrix buttons, and spring buttons. These daughterboards can be customized or expanded, allowing users to design and add their own for specialized applications, making it a comprehensive tool for developing touch-based solutions. |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Espressif Systems | Utilized IC / Part ESP32-S3 |
Series | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥264.64000 | ¥264.64 |











