
DFR0997 | |
|---|---|
DigiKey Part Number | 1738-DFR0997-ND |
Manufacturer | |
Manufacturer Product Number | DFR0997 |
Description | 2 IN ESP32-S3 IPS SCREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3 LCD 2" Display Gravity Platform Evaluation Expansion Board |
Category | Type Display |
Manufacturer DFRobot | Function LCD 2" |
Packaging Box | Utilized IC / Part ESP32-S3 |
Part Status Active | Contents Board(s) |
Platform Gravity |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.35000 | ¥130.35 |











