ESP-WROVER-KIT-VE | ||
---|---|---|
DigiKey Part Number | 1965-ESP-WROVER-KIT-VE-ND | |
Manufacturer | ||
Manufacturer Product Number | ESP-WROVER-KIT-VE | |
Description | EVAL BOARD FOR ESP32-WROVER | |
Customer Reference | ||
Detailed Description | - ESP32-WROVER-E Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-WROVER-E | |
Supplied Contents | Board(s) | |
Base Product Number |