FC-135 32.7680KA-A | ||
---|---|---|
DigiKey Part Number | FC-13532.7680KA-A-ND | |
Manufacturer | ||
Manufacturer Product Number | FC-135 32.7680KA-A | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥20.89300 | ¥208.93 |
50 | ¥19.89940 | ¥994.97 |
100 | ¥17.41200 | ¥1,741.20 |
500 | ¥16.91454 | ¥8,457.27 |
1,000 | ¥14.42711 | ¥14,427.11 |
2,500 | ¥13.43214 | ¥33,580.35 |
5,000 | ¥12.93465 | ¥64,673.25 |