SS16MH | ||
---|---|---|
DigiKey Part Number | 1801-SS16MHTR-ND - Tape & Reel (TR) 1801-SS16MHCT-ND - Cut Tape (CT) 1801-SS16MHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS16MH | |
Description | DIODE SCHOTTKY 60V 1A MICRO SMA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount Micro SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | SS16MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32330 | ¥132.33 |
500 | ¥1.07952 | ¥539.76 |
1,000 | ¥0.80099 | ¥800.99 |
2,000 | ¥0.67387 | ¥1,347.74 |
5,000 | ¥0.64424 | ¥3,221.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.55718 | ¥6,686.16 |
24,000 | ¥0.54674 | ¥13,121.76 |
60,000 | ¥0.45271 | ¥27,162.60 |
120,000 | ¥0.44575 | ¥53,490.00 |