
OCI-490-20 ID1450-XE-T | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20ID1450-XE-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID1450-XE-T |
Description | SWIR EMITTER 1450NM SMD DOME LEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1450nm (1400nm ~ 1500nm) 1V 1A 71mW/sr @ 1A 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 71mW/sr @ 1A | |
Wavelength | 1450nm (1400nm ~ 1500nm) | |
Voltage - Forward (Vf) (Typ) | 1V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.46000 | ¥328.46 |
| 10 | ¥268.56700 | ¥2,685.67 |
| 100 | ¥234.01980 | ¥23,401.98 |








