
OCI-490-20 ID1450 STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20ID1450STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID1450 STAR |
Description | SWIR EMITTER 1450NM SMD DOME ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1450nm 1.1V 1A 71mW/sr @ 350mA 20° Flying Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 71mW/sr @ 350mA | |
Wavelength | 1450nm | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Flying Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥482.61000 | ¥482.61 |
| 10 | ¥401.25100 | ¥4,012.51 |
| 100 | ¥354.40410 | ¥35,440.41 |




