OCI-490-20 ID1140 STAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-490-20 ID1040 STAR

DigiKey Part Number
5242-OCI-490-20ID1040STAR-ND
Manufacturer
Manufacturer Product Number
OCI-490-20 ID1040 STAR
Description
SWIR EMITTER 1040NM SMD DOME ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1040nm 1.3V 1A 450mW/sr @ 350mA 20° Flying Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
450mW/sr @ 350mA
Wavelength
1040nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Flying Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.33000¥410.33
10¥338.78300¥3,387.83
100¥297.56560¥29,756.56
Manufacturers Standard Package