
E2204S.41.86 | |
|---|---|
DigiKey Part Number | CE2204SN-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2204S.41.86 |
Description | CABLE 4COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.36845 | ¥3,368.45 |
| 2,000 | ¥3.20228 | ¥6,404.56 |
| 3,000 | ¥3.10820 | ¥9,324.60 |
| 5,000 | ¥2.99289 | ¥14,964.45 |
| 7,000 | ¥2.91879 | ¥20,431.53 |
| 10,000 | ¥2.84183 | ¥28,418.30 |
| 25,000 | ¥2.66648 | ¥66,662.00 |













