
05584.R5.02 | |
|---|---|
DigiKey Part Number | C05584W-250-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05584.R5.02 |
Description | CABLE 4COND 18AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.52336 | ¥880.84 |
| 500 | ¥3.35238 | ¥1,676.19 |
| 750 | ¥3.25564 | ¥2,441.73 |
| 1,250 | ¥3.13710 | ¥3,921.38 |
| 1,750 | ¥3.06097 | ¥5,356.70 |
| 2,500 | ¥2.98196 | ¥7,454.90 |
| 6,250 | ¥2.78651 | ¥17,415.69 |
| 12,500 | ¥2.64553 | ¥33,069.12 |
| 25,000 | ¥2.51381 | ¥62,845.25 |


