
2360-0110-01 | |
|---|---|
DigiKey Part Number | 4414-2360-0110-01-ND |
Manufacturer | |
Manufacturer Product Number | 2360-0110-01 |
Description | CONN BACKSHELL 9POS 180DEG BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.93000 | ¥11.93 |
| 10 | ¥10.15400 | ¥101.54 |
| 25 | ¥9.51240 | ¥237.81 |
| 50 | ¥9.05800 | ¥452.90 |
| 100 | ¥8.62570 | ¥862.57 |
| 250 | ¥8.08504 | ¥2,021.26 |
| 500 | ¥7.69888 | ¥3,849.44 |
| 1,000 | ¥7.33129 | ¥7,331.29 |
| 2,500 | ¥6.87244 | ¥17,181.10 |



