
MHDPPK9-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK9-K |
Description | 9 WAY D-SUB HOOD PLASTIC SNAP LO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2360-0110-01 | Encitech Connectors AB | 1,423 | 4414-2360-0110-01-ND | ¥12.51000 | Parametric Equivalent |
| 5-885000-1 | TE Connectivity AMP Connectors | 724 | 5-885000-1-ND | ¥43.48000 | Parametric Equivalent |
| 6260-0101-01 | Encitech Connectors AB | 10,479 | 4414-6260-0101-01-ND | ¥9.97000 | Parametric Equivalent |
| ACOV-SUB-09NB13 | Assmann WSW Components | 26 | AE11438-ND | ¥32.37000 | Parametric Equivalent |
| ACOV-SUB-09NB16 | Assmann WSW Components | 10 | AE11453-ND | ¥32.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.93000 | ¥10.93 |
| 10 | ¥9.25500 | ¥92.55 |
| 25 | ¥8.67120 | ¥216.78 |
| 50 | ¥8.25640 | ¥412.82 |
| 100 | ¥7.86270 | ¥786.27 |
| 300 | ¥7.27540 | ¥2,182.62 |
| 500 | ¥7.01764 | ¥3,508.82 |
| 1,000 | ¥6.68259 | ¥6,682.59 |
| 2,500 | ¥6.26426 | ¥15,660.65 |











