
MHDPPK25-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK25-K |
Description | 25 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Polyamide (PA66), Nylon 6/6 |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDPPK-M-25-K | MH Connectors | 31 | 4672-MHDPPK-M-25-K-ND | ¥34.64000 | Parametric Equivalent |
| MHDPPK25-DB25P-K | MH Connectors | 296 | 4672-MHDPPK25-DB25P-K-ND | ¥21.52000 | Parametric Equivalent |
| MHDPPK25-DB25S-K | MH Connectors | 8 | 4672-MHDPPK25-DB25S-K-ND | ¥21.96000 | Parametric Equivalent |
| MHDTPK25-DB25P-K | MH Connectors | 32 | 4672-MHDTPK25-DB25P-K-ND | ¥29.57000 | Parametric Equivalent |
| MHDTPPK25-DB25PK | MH Connectors | 113 | 4672-MHDTPPK25-DB25PK-ND | ¥22.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.40000 | ¥15.40 |
| 10 | ¥13.09600 | ¥130.96 |
| 25 | ¥12.27520 | ¥306.88 |
| 50 | ¥11.68900 | ¥584.45 |
| 100 | ¥11.13090 | ¥1,113.09 |
| 300 | ¥10.29960 | ¥3,089.88 |
| 500 | ¥9.93492 | ¥4,967.46 |
| 1,000 | ¥9.46069 | ¥9,460.69 |
| 2,500 | ¥8.86868 | ¥22,171.70 |





