
MHDPPK-M-25-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK-M-25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK-M-25-K |
Description | 25 WAY D-SUB HOOD METPLAS SNAP L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic |
Number of Positions 25 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDPPK25-DB25P-K | MH Connectors | 296 | 4672-MHDPPK25-DB25P-K-ND | ¥21.51000 | Parametric Equivalent |
| MHDPPK25-DB25S-K | MH Connectors | 6 | 4672-MHDPPK25-DB25S-K-ND | ¥21.95000 | Parametric Equivalent |
| MHDPPK25-K | MH Connectors | 16 | 4672-MHDPPK25-K-ND | ¥15.39000 | Parametric Equivalent |
| MHDTPK25-DB25P-K | MH Connectors | 2 | 4672-MHDTPK25-DB25P-K-ND | ¥29.55000 | Parametric Equivalent |
| MHDTPPK25-DB25PK | MH Connectors | 113 | 4672-MHDTPPK25-DB25PK-ND | ¥22.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.62000 | ¥34.62 |
| 10 | ¥29.43800 | ¥294.38 |
| 25 | ¥27.59320 | ¥689.83 |
| 50 | ¥26.27280 | ¥1,313.64 |
| 100 | ¥25.01820 | ¥2,501.82 |
| 300 | ¥23.15157 | ¥6,945.47 |
| 500 | ¥22.33216 | ¥11,166.08 |
| 1,000 | ¥21.26683 | ¥21,266.83 |
| 2,500 | ¥19.93661 | ¥49,841.53 |


