
MHDPPK50-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK50-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK50-K |
Description | 50 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 Position Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Accessory Type Backshell |
Manufacturer MH Connectors | Number of Positions 50 |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.85000 | ¥17.85 |
| 10 | ¥15.16900 | ¥151.69 |
| 25 | ¥14.21720 | ¥355.43 |
| 50 | ¥13.53840 | ¥676.92 |
| 100 | ¥12.89100 | ¥1,289.10 |
| 300 | ¥11.92847 | ¥3,578.54 |
| 500 | ¥11.50624 | ¥5,753.12 |
| 1,000 | ¥10.95695 | ¥10,956.95 |
| 2,500 | ¥10.27133 | ¥25,678.33 |



