
MHDPPK9-DB9S-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK9-DB9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK9-DB9S-K |
Description | 9 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Polyamide (PA66), Nylon 6/6 |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHCCOV-9-SN-BK | MH Connectors | 150 | 4672-MHCCOV-9-SN-BK-ND | ¥4.90000 | Parametric Equivalent |
| MHED-D09T-K | MH Connectors | 36 | 4672-MHED-D09T-K-ND | ¥27.73000 | Parametric Equivalent |
| MHED-D09TF-K | MH Connectors | 309 | 4672-MHED-D09TF-K-ND | ¥35.78000 | Parametric Equivalent |
| MHED-MD09T-K | MH Connectors | 66 | 4672-MHED-MD09T-K-ND | ¥45.75000 | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | ¥96.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.26000 | ¥14.26 |
| 10 | ¥12.09000 | ¥120.90 |
| 25 | ¥11.32680 | ¥283.17 |
| 50 | ¥10.78620 | ¥539.31 |
| 100 | ¥10.27010 | ¥1,027.01 |
| 300 | ¥9.50353 | ¥2,851.06 |
| 500 | ¥9.16702 | ¥4,583.51 |
| 1,000 | ¥8.72945 | ¥8,729.45 |
| 2,500 | ¥8.18305 | ¥20,457.62 |











