
MHD45PK9-DB9S-K | |
|---|---|
DigiKey Part Number | 4672-MHD45PK9-DB9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PK9-DB9S-K |
Description | 9 WAY D-SUB HOOD METPLAS SIDE EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.36000 | ¥22.36 |
| 10 | ¥18.96700 | ¥189.67 |
| 25 | ¥17.77240 | ¥444.31 |
| 50 | ¥16.92340 | ¥846.17 |
| 100 | ¥16.11500 | ¥1,611.50 |
| 300 | ¥14.91253 | ¥4,473.76 |
| 500 | ¥14.38462 | ¥7,192.31 |
| 1,000 | ¥13.69820 | ¥13,698.20 |
| 2,500 | ¥12.84112 | ¥32,102.80 |



