
ECS-80-8-33B2Q-CVY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-80-8-33B2Q-CVY-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-8-33B2Q-CVY-TR3CT-ND - Cut Tape (CT) 50-ECS-80-8-33B2Q-CVY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-33B2Q-CVY-TR3 |
Description | CRYSTAL 8.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.88700 | ¥38.87 |
| 25 | ¥3.67480 | ¥91.87 |
| 50 | ¥3.52440 | ¥176.22 |
| 100 | ¥3.37810 | ¥337.81 |
| 250 | ¥3.19464 | ¥798.66 |
| 500 | ¥3.06234 | ¥1,531.17 |
| 1,000 | ¥2.93566 | ¥2,935.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.30078 | ¥6,902.34 |
| 6,000 | ¥2.19139 | ¥13,148.34 |
| 9,000 | ¥2.14958 | ¥19,346.22 |







