ABM8AIG-8.000MHZ-8-V1R-T | ||
---|---|---|
DigiKey Part Number | 535-15255-2-ND - Tape & Reel (TR) 535-15255-1-ND - Cut Tape (CT) 535-15255-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8AIG-8.000MHZ-8-V1R-T | |
Description | CRYSTAL 8.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±10ppm Crystal 8pF 500 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8AIG-8.000MHZ-8-V1R-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.62600 | ¥76.26 |
50 | ¥7.13060 | ¥356.53 |
100 | ¥6.30150 | ¥630.15 |
500 | ¥5.96984 | ¥2,984.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.97486 | ¥4,974.86 |
3,000 | ¥4.80904 | ¥14,427.12 |
5,000 | ¥4.64321 | ¥23,216.05 |
10,000 | ¥4.47738 | ¥44,773.80 |