ABM8AIG-8.000MHZ-1Z-T | ||
---|---|---|
DigiKey Part Number | 535-15256-2-ND - Tape & Reel (TR) 535-15256-1-ND - Cut Tape (CT) 535-15256-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8AIG-8.000MHZ-1Z-T | |
Description | CRYSTAL 8.0000MHZ 18PF SMD | |
Customer Reference | ||
Detailed Description | 8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8AIG-8.000MHZ-1Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |