
ECS-80-8-33Q-ADS | |
|---|---|
DigiKey Part Number | 50-ECS-80-8-33Q-ATR-ND - Tape & Reel (TR) 50-ECS-80-8-33Q-ACT-ND - Cut Tape (CT) 50-ECS-80-8-33Q-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-33Q-ADS |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-8-33Q-ADS Models |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥6.25200 | ¥62.52 |
| 25 | ¥5.91480 | ¥147.87 |
| 50 | ¥5.67000 | ¥283.50 |
| 100 | ¥5.43590 | ¥543.59 |
| 250 | ¥5.14028 | ¥1,285.07 |
| 500 | ¥4.92760 | ¥2,463.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.72390 | ¥4,723.90 |
| 2,000 | ¥4.52861 | ¥9,057.22 |
| 3,000 | ¥4.41819 | ¥13,254.57 |
| 5,000 | ¥4.28296 | ¥21,414.80 |
| 7,000 | ¥4.19617 | ¥29,373.19 |
| 10,000 | ¥4.10618 | ¥41,061.80 |









