
ECS-76.8-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1688TR-ND - Tape & Reel (TR) XC1688CT-ND - Cut Tape (CT) XC1688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-76.8-18-5PXEN-TR |
Description | CRYSTAL 7.6800MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.68 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-76.8-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.68 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.91900 | ¥29.19 |
| 25 | ¥2.75880 | ¥68.97 |
| 50 | ¥2.64620 | ¥132.31 |
| 100 | ¥2.53620 | ¥253.62 |
| 250 | ¥2.39848 | ¥599.62 |
| 500 | ¥2.29924 | ¥1,149.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.20406 | ¥2,204.06 |
| 2,000 | ¥1.99166 | ¥3,983.32 |
| 3,000 | ¥1.97408 | ¥5,922.24 |
| 5,000 | ¥1.95528 | ¥9,776.40 |
| 7,000 | ¥1.88931 | ¥13,225.17 |
| 10,000 | ¥1.82375 | ¥18,237.50 |
| 12,000 | ¥1.82099 | ¥21,851.88 |
| 24,000 | ¥1.81147 | ¥43,475.28 |
| 25,000 | ¥1.81094 | ¥45,273.50 |





