
BLM18RK102SN1D | |
|---|---|
DigiKey Part Number | 490-5228-2-ND - Tape & Reel (TR) 490-5228-1-ND - Cut Tape (CT) 490-5228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18RK102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18RK102SN1D Models |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFBW1V1608-102-R | Eaton - Electronics Division | 19,675 | 283-MFBW1V1608-102-RCT-ND | ¥0.83000 | Similar |
| MZ1608-102Y | Bourns Inc. | 571,493 | MZ1608-102YCT-ND | ¥0.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.58200 | ¥5.82 |
| 25 | ¥0.50800 | ¥12.70 |
| 50 | ¥0.45500 | ¥22.75 |
| 100 | ¥0.40820 | ¥40.82 |
| 250 | ¥0.35160 | ¥87.90 |
| 500 | ¥0.31280 | ¥156.40 |
| 1,000 | ¥0.27692 | ¥276.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.20674 | ¥826.96 |
| 8,000 | ¥0.17883 | ¥1,430.64 |
| 12,000 | ¥0.16531 | ¥1,983.72 |











