ECS-75SMF45A7.5B | ||
---|---|---|
DigiKey Part Number | X718TR-ND - Tape & Reel (TR) X718CT-ND - Cut Tape (CT) X718DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-75SMF45A7.5B | |
Description | MONO XTAL 45MHZ 4P 4DB SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 45 MHz Center 350 Ohms Monolithic Crystal Filter Surface Mount 4dB 7.5 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-75SMF45A7.5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Impedance | 350 Ohms | |
Insertion Loss | 4dB | |
Bandwidth | 7.5 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.89000 | ¥150.89 |
10 | ¥127.63900 | ¥1,276.39 |
25 | ¥123.77400 | ¥3,094.35 |
50 | ¥116.03920 | ¥5,801.96 |
100 | ¥104.43520 | ¥10,443.52 |
250 | ¥100.56680 | ¥25,141.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥96.69888 | ¥48,349.44 |