ECS-10.7-15A | ||
---|---|---|
DigiKey Part Number | X703-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-10.7-15A | |
Description | MONO XTAL 10.7MHZ 2P 2DB TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10.7 MHz Center 3 kOhms Monolithic Crystal Filter Through Hole 2dB 15 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-10.7-15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 10.7 MHz | |
Impedance | 3 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 15 kHz | |
Ripple | 0.5dB | |
Number of Poles | 2 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | HC-49/U | |
Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
Height (Max) | 0.441" (11.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥6.87000 | ¥68.70 |
100 | ¥5.93070 | ¥593.07 |
1,000 | ¥4.68222 | ¥4,682.22 |
5,000 | ¥4.29202 | ¥21,460.10 |
10,000 | ¥4.05790 | ¥40,579.00 |