ECS-75SMF45A30B | ||
---|---|---|
DigiKey Part Number | X719TR-ND - Tape & Reel (TR) X719CT-ND - Cut Tape (CT) X719DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-75SMF45A30B | |
Description | MONO XTAL 45MHZ 4P 3DB SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 45 MHz Center 1 kOhms Monolithic Crystal Filter Surface Mount 3dB 30 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-75SMF45A30B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Impedance | 1 kOhms | |
Insertion Loss | 3dB | |
Bandwidth | 30 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.18000 | ¥89.18 |
10 | ¥78.01400 | ¥780.14 |
25 | ¥73.55880 | ¥1,838.97 |
50 | ¥69.10040 | ¥3,455.02 |
100 | ¥62.41280 | ¥6,241.28 |
250 | ¥60.18392 | ¥15,045.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥57.95488 | ¥28,977.44 |
1,000 | ¥55.72583 | ¥55,725.83 |