
ECS-2520MVLC-400-DM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-400-DM-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-400-DM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-400-DM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-400-DM-TR |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥8.77400 | ¥87.74 |
| 25 | ¥8.29600 | ¥207.40 |
| 50 | ¥7.95360 | ¥397.68 |
| 100 | ¥7.62530 | ¥762.53 |
| 250 | ¥7.21064 | ¥1,802.66 |
| 500 | ¥6.91260 | ¥3,456.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.62681 | ¥6,626.81 |
| 2,000 | ¥5.99259 | ¥11,985.18 |
| 3,000 | ¥5.90285 | ¥17,708.55 |
| 5,000 | ¥5.81058 | ¥29,052.90 |
| 7,000 | ¥5.79611 | ¥40,572.77 |
| 10,000 | ¥5.76083 | ¥57,608.30 |
| 12,000 | ¥5.69741 | ¥68,368.92 |





