ECS-120-18-30-JEM-TR | ||
---|---|---|
DigiKey Part Number | XC3120TR-ND - Tape & Reel (TR) XC3120CT-ND - Cut Tape (CT) XC3120DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-120-18-30-JEM-TR | |
Description | CRYSTAL 12.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-120-18-30-JEM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
50 | ¥5.35080 | ¥267.54 |
100 | ¥4.72860 | ¥472.86 |
500 | ¥4.47984 | ¥2,239.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.73328 | ¥3,733.28 |
3,000 | ¥3.60883 | ¥10,826.49 |
5,000 | ¥3.48438 | ¥17,421.90 |
10,000 | ¥3.35994 | ¥33,599.40 |