445C25D12M00000 | ||
---|---|---|
DigiKey Part Number | CTX1162TR-ND - Tape & Reel (TR) CTX1162CT-ND - Cut Tape (CT) CTX1162DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 445C25D12M00000 | |
Description | CRYSTAL 12.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.76800 | ¥37.68 |
50 | ¥3.39040 | ¥169.52 |
100 | ¥3.01370 | ¥301.37 |
500 | ¥2.86260 | ¥1,431.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.64932 | ¥2,649.32 |
3,000 | ¥2.48371 | ¥7,451.13 |
5,000 | ¥2.40092 | ¥12,004.60 |
10,000 | ¥2.31813 | ¥23,181.30 |