8414NGML | ||
---|---|---|
DigiKey Part Number | 381-2328-ND | |
Manufacturer | ||
Manufacturer Product Number | 8414NGML | |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sintec 26.5 CFM (0.742m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 8414NGML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 26.5 CFM (0.742m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 19.0dB(A) | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.209 lb (94.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.58000 | ¥220.58 |
10 | ¥201.43700 | ¥2,014.37 |
25 | ¥193.78360 | ¥4,844.59 |
50 | ¥181.03500 | ¥9,051.75 |
100 | ¥167.01140 | ¥16,701.14 |
250 | ¥164.46208 | ¥41,115.52 |
500 | ¥163.18704 | ¥81,593.52 |