600F_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

605F

DigiKey Part Number
381-3279-ND
Manufacturer
Manufacturer Product Number
605F
Description
FAN AXIAL 60X15MM 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Sintec 17.1 CFM (0.479m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
17.1 CFM (0.479m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
Locked Rotor Protection
Noise
27.0dB(A)
Power (Watts)
1.1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 122°F (-20 ~ 50°C)
Approval Agency
CE, CSA, UL, VDE
Current Rating (Amps)
-
Voltage Range
4.5 ~ 5.2VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 20°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.05000¥203.05
10¥166.34200¥1,663.42
25¥152.47520¥3,811.88
50¥142.50540¥7,125.27
100¥140.46870¥14,046.87
Manufacturers Standard Package