P036-015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P036-015

DigiKey Part Number
95-P036-015-ND
Manufacturer
Manufacturer Product Number
P036-015
Description
POWER EXTENSION CORD, C19 TO C20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black IEC 320-C19 To IEC 320-C20 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C19
2nd Connector
IEC 320-C20
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥398.18000¥398.18
10¥338.45300¥3,384.53
25¥317.27680¥7,931.92
50¥302.14180¥15,107.09
100¥287.73780¥28,773.78
250¥285.49452¥71,373.63
Manufacturers Standard Package