NPOE-30W-1G-INT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPOE-30W-1G-INT

DigiKey Part Number
95-NPOE-30W-1G-INT-ND
Manufacturer
Manufacturer Product Number
NPOE-30W-1G-INT
Description
GIGABIT POE+ MIDSPAN ACTIVE INJE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
53V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
53V
Current - Output
566 mA
Power (Watts) - Per Port
30W
Compliance
IEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3at, IEEE802.3u
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 50°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
5.40" L x 2.60" W x 1.40" H (137.2mm x 66.0mm x 35.6mm)
Approval Agency
-
Standard Number
-
Note
AC Power Cord Included
Input Connector
RJ45
Output Connector
RJ45
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥630.88000¥630.88
10¥559.61900¥5,596.19
25¥533.58480¥13,339.62
50¥514.70080¥25,735.04
100¥511.15570¥51,115.57
Manufacturers Standard Package