DRQ74-221-R | ||
---|---|---|
DigiKey Part Number | 283-DRQ74-221-RTR-ND - Tape & Reel (TR) 283-DRQ74-221-RCT-ND - Cut Tape (CT) 283-DRQ74-221-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRQ74-221-R | |
Description | INDUCT ARRAY 2 COIL 227UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 908 µH Inductance - Connected in Series 227 µH Inductance - Connected in Parallel 907mOhm DC Resistance (DCR) - Parallel 560 mA Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | DRQ74-221-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 227 µH | |
Inductance - Connected In Series | 908 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 560 mA | |
Current Rating - Series | 279 mA | |
Current Saturation - Parallel | 660 mA | |
Current Saturation - Series | 330 mA | |
DC Resistance (DCR) - Parallel | 907mOhm | |
DC Resistance (DCR) - Series | 3.63Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.23000 | ¥17.23 |
10 | ¥14.64500 | ¥146.45 |
25 | ¥13.49680 | ¥337.42 |
50 | ¥12.06080 | ¥603.04 |
100 | ¥10.05070 | ¥1,005.07 |
250 | ¥9.76356 | ¥2,440.89 |
500 | ¥9.18922 | ¥4,594.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥8.61489 | ¥9,476.38 |
3,300 | ¥8.32773 | ¥27,481.51 |
5,500 | ¥8.04056 | ¥44,223.08 |