



DRQ74-101-R | |
|---|---|
DigiKey Part Number | 513-1273-2-ND - Tape & Reel (TR) 513-1273-1-ND - Cut Tape (CT) 513-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-101-R |
Description | INDUCT ARRAY 2 COIL 101.6UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 406.4 µH Inductance - Connected in Series 101.6 µH Inductance - Connected in Parallel 383mOhm DC Resistance (DCR) - Parallel 860 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 101.6 µH | |
Inductance - Connected In Series | 406.4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 860 mA | |
Current Rating - Series | 430 mA | |
Current Saturation - Parallel | 990 mA | |
Current Saturation - Series | 490 mA | |
DC Resistance (DCR) - Parallel | 383mOhm | |
DC Resistance (DCR) - Series | 1.53Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥11.75900 | ¥117.59 |
| 100 | ¥9.66880 | ¥966.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥8.91706 | ¥9,808.77 |
| 2,200 | ¥8.40990 | ¥18,501.78 |
| 3,300 | ¥8.12718 | ¥26,819.69 |
| 5,500 | ¥7.78486 | ¥42,816.73 |
| 7,700 | ¥7.73210 | ¥59,537.17 |


