DF17(3.0)-40DS-0.5V(57) | ||
---|---|---|
DigiKey Part Number | H11109TR-ND - Tape & Reel (TR) H11109CT-ND - Cut Tape (CT) H11109DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF17(3.0)-40DS-0.5V(57) | |
Description | CONN RCPT 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF17(3.0)-40DS-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.25000 | ¥132.50 |
25 | ¥12.68520 | ¥317.13 |
50 | ¥12.40440 | ¥620.22 |
100 | ¥11.84030 | ¥1,184.03 |
250 | ¥10.71256 | ¥2,678.14 |
500 | ¥9.86682 | ¥4,933.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.45727 | ¥8,457.27 |
2,000 | ¥8.17536 | ¥16,350.72 |
3,000 | ¥7.89345 | ¥23,680.35 |
5,000 | ¥7.49878 | ¥37,493.90 |
10,000 | ¥7.32963 | ¥73,296.30 |