DMP3050LSS-13 | ||
---|---|---|
DigiKey Part Number | DMP3050LSS-13DITR-ND - Tape & Reel (TR) DMP3050LSS-13DICT-ND - Cut Tape (CT) DMP3050LSS-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMP3050LSS-13 | |
Description | MOSFET P-CH 30V 4.8A 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 4.8A (Ta) 1.7W (Ta) Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.62600 | ¥36.26 |
100 | ¥2.52350 | ¥252.35 |
500 | ¥1.97018 | ¥985.09 |
1,000 | ¥1.60142 | ¥1,601.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.43157 | ¥3,578.93 |
5,000 | ¥1.35877 | ¥6,793.85 |
12,500 | ¥1.26173 | ¥15,771.62 |
25,000 | ¥1.23261 | ¥30,815.25 |
62,500 | ¥1.20118 | ¥75,073.75 |