4.8A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,804 In Stock 66,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.94076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 4.8A (Ta) | 4.5V, 10V | 46mOhm @ 4.3A, 10V | 3V @ 250µA | 22.4 nC @ 10 V | ±20V | 1287 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
35,904 In Stock 141,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.98497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.8A (Ta) | 4.5V, 10V | 50mOhm @ 5A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 1293 pF @ 30 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
11,606 In Stock 63,000 Factory | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.78714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.8A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 1V @ 250µA (Min) | 20.4 nC @ 10 V | ±20V | 1063 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
2,077 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.98498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.8A (Ta) | 4.5V, 10V | 50mOhm @ 5A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 1293 pF @ 30 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
2,990 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Ta) | 1.5V, 4.5V | 36mOhm @ 4.8A, 4.5V | 900mV @ 250µA | 9 nC @ 4.5 V | ±8V | 558 pF @ 10 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
4,478 In Stock 140,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.57961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Ta) | 2.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 400 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,858 In Stock 39,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Ta) | 2.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 400 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,767 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.41032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 4.8A (Ta) | 4.5V, 10V | 53mOhm @ 5.2A, 10V | 3V @ 30µA | 7.8 nC @ 10 V | ±20V | 520 pF @ 60 V | - | 620mW (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.8A (Ta) | 4.5V, 10V | 23mOhm @ 7A, 10V | 3V @ 250µA | 43 nC @ 10 V | ±20V | 1190 pF @ 25 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
957 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 4.8A (Ta) | 4.5V, 10V | 30mOhm @ 4.8A, 10V | 2.5V @ 250µA | 11.7 nC @ 10 V | ±20V | 440 pF @ 20 V | - | 710mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
192 In Stock 15,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.44557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.8A (Ta) | 4.5V, 10V | 45mOhm @ 6A, 10V | 2V @ 250µA | 10.5 nC @ 10 V | ±25V | 620 pF @ 15 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
789 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.07021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.8A (Ta) | 1.5V, 4.5V | 32mOhm @ 3.5A, 4.5V | 1V @ 1mA | 12.7 nC @ 4.5 V | ±8V | 1040 pF @ 12 V | - | 700mW (Ta) | 150°C | - | - | Surface Mount | ES6 | SOT-563, SOT-666 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.53065 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Ta) | 2.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 400 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.64175 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Ta) | 2.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 400 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.14471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.8A (Ta) | 4.5V, 10V | 50mOhm @ 4.8A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 815 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 1 : ¥4.76000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.8A (Ta) | 4.5V, 10V | 41mOhm @ 3A, 10V | 1.5V @ 250µA | 45 nC @ 10 V | ±20V | 1160 pF @ 30 V | - | 780mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 9-WLCSP (1.48x1.48) | 9-XFBGA, WLCSP | ||
0 In Stock | 2,500 : ¥4.87800 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.8A (Ta) | 6V, 10V | 34mOhm @ 6.9A, 10V | 2V @ 250µA (Min) | 30 nC @ 10 V | ±20V | - | - | 1.8W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.8A (Ta) | 1.8V, 4.5V | 26mOhm @ 1A, 4.5V | 1.2V @ 250µA | 4.5 nC @ 4.5 V | ±8V | 450 pF @ 6 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-WLB1010-4 | 4-UFBGA, WLBGA | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.8A (Ta) | 4.5V, 10V | 23mOhm @ 7A, 10V | 3V @ 250µA | 43 nC @ 10 V | ±20V | 1190 pF @ 25 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.8A (Ta) | 4.5V, 10V | 40mOhm @ 2.4A, 10V | 2V @ 1mA | 19 nC @ 10 V | ±20V | 800 pF @ 10 V | - | 840mW (Ta) | 150°C (TJ) | - | - | Surface Mount | PS-8 (2.9x2.4) | 8-SMD, Flat Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Ta) | 1.8V, 4.5V | 37mOhm @ 4.8A, 4.5V | 1V @ 250µA | 22 nC @ 4.5 V | ±8V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Ta) | 1.8V, 4.5V | 37mOhm @ 4.8A, 4.5V | 1V @ 250µA | 22 nC @ 4.5 V | ±8V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Lead | |||
0 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥3.60678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.8A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 1V @ 250µA (Min) | 20.4 nC @ 10 V | ±20V | 1063 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.52713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Ta) | 2.5V, 4.5V | 48mOhm @ 1A, 4.5V | 1.4V @ 250µA | 21 nC @ 4.5 V | ±12V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.8A (Ta) | 6V, 10V | 34mOhm @ 6.9A, 10V | 2V @ 250µA (Min) | 30 nC @ 10 V | ±20V | - | - | 1.8W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |