CA0612MRX7R7BB104 | ||
---|---|---|
DigiKey Part Number | 13-CA0612MRX7R7BB104TR-ND - Tape & Reel (TR) 13-CA0612MRX7R7BB104CT-ND - Cut Tape (CT) 13-CA0612MRX7R7BB104DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA0612MRX7R7BB104 | |
Description | CAP ARRAY 0.1UF 16V X7R 0612 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA0612MRX7R7BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Resource Type | Link |
---|---|
Datasheets | C-Array NPO, X7R, Y5V (16V-50V) |
EDA Models | CA0612MRX7R7BB104 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥2.69900 | ¥26.99 |
50 | ¥1.98520 | ¥99.26 |
100 | ¥1.61690 | ¥161.69 |
500 | ¥1.27648 | ¥638.24 |
1,000 | ¥1.07796 | ¥1,077.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.96452 | ¥3,858.08 |
8,000 | ¥0.90777 | ¥7,262.16 |
12,000 | ¥0.87941 | ¥10,552.92 |
28,000 | ¥0.85104 | ¥23,829.12 |
100,000 | ¥0.73757 | ¥73,757.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CA064C104M4RAC7800 | KEMET | 121,013 | 399-10098-1-ND | ¥2.93000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 13-CA0612MRX7R7BB104TR 13-CA0612MRX7R7BB104CT 13-CA0612MRX7R7BB104DKR CA0612MKX7R7BB104-ND CA0612MRX7R7BB104-ND CA0612MKX7R7BB104 |
Standard Package | 4,000 |